Masach TECH MS257-10F Shielded enclosure frame EMI/RFI protection 1 pc

MPN
MS257-10F
Brand
Masach TECH
EAN-13
2050009038786
Order Code
19-2991
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.833
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Masach TECH MS257-10F is a meticulously designed shielded enclosure frame specifically engineered for effective EMI/RFI shielding. The product serves as an essential component in protecting sensitive electronic equipment from electromagnetic and radio-frequency interference, ensuring operational integrity in high-demand environments. Manufactured with high-quality materials, the enclosure delivers reliable performance in numerous engineering applications, including telecommunications infrastructure, aerospace systems, and defence electronics, where maintaining signal fidelity and minimising interference are critical. Its robust construction and precise dimensions provide seamless integration in complex systems, making it a versatile solution for engineers requiring dependable shielding solutions.
Type Shielded enclosure frame
Enclosure Length 25.70mm
Enclosure Width 25.70mm
Enclosure Height 6.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 25.70 x 25.70 x 6.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot