Masach TECH MS257-10C Shielded enclosure cover EMI/RFI screening 1 pc(s)

MPN
MS257-10C
Brand
Masach TECH
EAN-13
2050009038779
Order Code
19-2990
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Masach TECH MS257-10C shielded enclosure cover is a high-quality solution designed for effective electromagnetic interference (EMI) and radio-frequency interference (RFI) shielding. This component provides robust protection by attenuating unwanted electromagnetic waves, ensuring the integrity and performance of sensitive electronic equipment. Engineered for precision, the cover is designed to fit securely over designated enclosures, offering reliable containment and reduction of interference in complex electronic environments. Typical applications include use in telecommunications, medical devices, and aerospace systems, where maintaining strict EMI/RFI standards is crucial for operational reliability and safety.
Type Shielded enclosure cover
Enclosure Length 26.30mm
Enclosure Width 26.30mm
Enclosure Height 4.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 26.30 x 26.30 x 4.00 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot