Masach TECH MS220-40F Shielded enclosure frame EMI/RFI New 1 pc(s)

MPN
MS220-40F
Brand
Masach TECH
EAN-13
2050009037482
Order Code
19-2987
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Masach TECH MS220-40F is a shielded enclosure frame designed for efficient electromagnetic interference (EMI) and radio-frequency interference (RFI) attenuation. This component is meticulously constructed to provide a robust and reliable solution for protecting sensitive electronic equipment from external disruptive signals. Typical applications for the MS220-40F include use in communications equipment, signal processing units, and various electronic systems requiring stringent electromagnetic compatibility standards. The enclosure frame features durable materials and precision engineering to ensure long-term resilience and performance in both industrial and commercial environments.
Type Shielded enclosure frame
Enclosure Length 22.00mm
Enclosure Width 11.30mm
Enclosure Height 7.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 22.00 x 11.30 x 7.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot