Martor 9946.08 CONNECTOR Extends Reach Fits SECUMAX Cutters & Rod

MPN
9946.08
Brand
Martor
EAN-13
4002632803291
Order Code
09-8356
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Martor 9946.08 CONNECTOR is a robust part designed for linking a telescopic rod to the Martor safety meter. Manufactured by Martor, this connector ensures a secure fit and reliable performance. It is typically used in safety applications requiring precise and stable measurements.
Blade Width 50mm
Dim (L x W x H) 140 x 50 x 50 mm
Factory colour Black
Height 50mm
Length 140mm
Material Plastic
Weight 61g

Reviews

Be the first to submit a review

Trustpilot