Martor 984506 Wall Bracket for Collection Box Easy Wall Mounting

MPN
984506
Brand
Martor
EAN-13
4002632916496
Order Code
09-8344
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Martor's wall bracket 984506 is designed for secure collection box mounting. The durable construction makes it ideal for industrial and commercial applications. This product ensures efficient organisation and space-saving solutions.
Blade Width 51mm
Dim (L x W) 94 mm x 51 mm
Length 94mm
Weight 123g

Reviews

Be the first to submit a review

Trustpilot