Martor 91521002 ARGENTAX MULT IPOS Trapezoidal Blade Cutter Zinc Robust

MPN
0091521002
Brand
Martor
EAN-13
4002632800788
Order Code
09-8048
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Martor's ARGENTAX Multipos cutter is highly versatile and designed for various cutting tasks. This tool is ideal for use in industrial and commercial settings, providing reliable precision. The durable construction ensures safety and efficiency when cutting different materials.
Type Cutter
Blade Width 19mm
Dim (L x W) 150 mm x 19 mm
Length 150mm
Weight 168g

Reviews

Be the first to submit a review

Trustpilot