Martor 8500212.12 Secumax Polycut Safety Knife Disposable 10-Pack

MPN
8500212.12
Brand
Martor
EAN-13
4002632801013
Order Code
09-8321
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    6.6g 7g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Martor SECUMAX POLYCUT is a retractable safety knife designed for optimal user protection. Manufactured by Martor, it is ideal for cutting tasks where safety is paramount, such as opening boxes or slicing through packaging materials. The package contains 10 pieces, offering practicality for workplaces with regular cutting needs.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76.1 x 3 x 45.1 mm
Factory colour Blue
Height 45.1mm
Length 76.1mm
Material Plastic
Number of Blades 1
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot