Martor 81652.19 Secunorm Multisafe Safety Knife Zinc Dual-Use Blade

MPN
81652.19
Brand
Martor
EAN-13
4002632804533
Order Code
09-8310
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Martor 81652.19 is a versatile safety cutter featuring an automatic blade retraction system. Manufactured by Martor, it is designed for safe and efficient cutting tasks. Typical applications include opening boxes, cutting packaging materials, and other light to medium-duty cutting tasks.
Type Cutter
Blade Width 22mm
Colour Silver, Blue
Dim (L x W x H) 154 x 22 x 38 mm
Height 38mm
Length 154mm
Weight 163g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot