Martor 7960 Styrofoam Blade No. 79 10 Pieces Sharp Durable Precision Cutting

MPN
7960
Brand
Martor
EAN-13
4002632911385
Order Code
09-8304
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.93 £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

Martor's Styrofoam Blade No. 79, part of the 7960 series, comes as a pack of 10 pieces. These blades are designed for precise cutting, featuring sharp edges ideal for slicing through styrofoam smoothly. Typically used in crafts and construction, they ensure clean and accurate cuts in styrofoam materials.
Type Spare blades
Blade Width 17.9mm
Length 109.5mm
Weight 0.0715kg

Reviews

Be the first to submit a review

Trustpilot