Martor 761.60 Replacement Blade High-Quality Steel Tip Blade 10 Pieces

MPN
761.60
Brand
Martor
EAN-13
4002632804465
Order Code
09-8297
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Martor 761.60 replacement blades are designed as spare parts for retractable knives. Each pack contains 10 precision-engineered blades, ensuring durability and consistent performance. These blades are typically used for cutting a variety of materials in professional and industrial settings.
Type Retractable knife spare blade
Blade Width 26mm
Dim (L x W x H) 33 x 26 x 0.8 mm
Factory colour Metal
Height 0.8mm
Length 33mm
Material Steel
Number of Blades 10
Weight 4g

Reviews

Be the first to submit a review

Trustpilot