Martor 60044.50 Blade Brush Blade 10-Pack Sharp and Durable

MPN
60044.50
Brand
Martor
EAN-13
4002632908088
Order Code
09-8250
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Blade Width:

    8mm 19.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

Martor's Blade Brush Blade No. 60044 is designed for precision cutting tasks. It features durable construction and is supplied in a magazine of 10 pieces. This blade is ideal for use in both industrial and crafting applications that require meticulous cutting.
Type Spare blades
Blade Width 19.3mm
Dim (L x W) 39 mm x 19.3 mm
Length 39mm
Material Steel
Number of Blades 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot