Martor 5670 Hook Blade 10 Pieces Sharp Durable Precision Cutting Tool

MPN
5670
Brand
Martor
EAN-13
4002632907654
Order Code
09-8246
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Martor manufactures the 5670 Hook Blade NR. 56, which is known for its durability and precision. This versatile tool is ideal for cutting a variety of materials with ease and safety. Often used in industrial and commercial settings, it offers reliable performance across various applications.
Type Spare blades
Blade Width 19mm
Length 51mm
Weight 3g

Reviews

Be the first to submit a review

Trustpilot