Martor 52500410.02 SECUNORM 525 Safety Knife: Ergonomic 21mm Cut Depth

MPN
52500410.02
Brand
Martor
EAN-13
4002632801785
Order Code
09-8227
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Martor manufactures the SECUNORM 525, a retractable safety knife designed for efficient cutting tasks. The knife features a durable design and a retractable blade for enhanced safety during use. It is typically used in professional and industrial settings for cutting materials such as cardboard and plastic.
Type Retractable knife
Blade Width 17mm
Colour Grey, Blue, Black
Dim (L x W x H) 143 x 17 x 31 mm
Height 31mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 81g

Reviews

Be the first to submit a review

Trustpilot