Martor 45137.08 SECUMAX Safety Knife Adjustable Blade Concealed 1 Piece

MPN
45137.08
Brand
Martor
EAN-13
4002632906077
Order Code
09-8194
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.86 £9.23
10+ £8.66
50+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Martor safety knife, model 45137.08, is a robust retractable tool designed for safe and efficient cutting. Featuring the SECUMAX MOBILEX design, it is ideal for handling various packaging materials and reducing the risk of workplace injuries. Manufactured by Martor, this knife is perfect for industrial and professional environments requiring precision and safety.
Type Retractable knife
Blade Width 15.5mm
Colour Black, Blue
Dim (L x W x H) 114 x 15.5 x 59 mm
Height 59mm
Length 114mm
Material Plastic
Number of Blades 1
Weight 47.5g

Reviews

Be the first to submit a review

Trustpilot