Martor 435.02 Safety Knife Durable Lightweight Secure Handle

MPN
435.02
Brand
Martor
EAN-13
4002632803543
Order Code
09-8187
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Martor 435.02 is a SECUMAX OPTICUT retractable knife designed for safe and efficient cutting tasks. Its ergonomic design ensures comfortable handling while the blade retracts automatically for enhanced safety. Ideal for precision cutting of film, paper, and cardboard in industrial and office settings.
Type Retractable knife
Blade Width 19mm
Dim (L x W) 112 mm x 19 mm
Length 112mm
Weight 74g

Reviews

Be the first to submit a review

Trustpilot