Martor 380005.02 SECUNORM 380 Safety Knife 8cm Blade Automatic Retraction

MPN
380005.02
Brand
Martor
EAN-13
4002632801631
Order Code
09-8178
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 197 in stock

Manufactured by Martor, the SECUNORM 380 is a retractable knife designed for safety and precision. It features a sharp, easily retractable blade ideal for cutting through cardboard and other packaging. The knife is suitable for use in warehouse, industrial, and office environments.
Type Retractable knife
Blade Width 20mm
Colour Black, Blue
Dim (L x W x H) 171 x 20 x 34 mm
Height 34mm
Length 171mm
Material Fibreglass reinforced plastic
Weight 79g

Reviews

Be the first to submit a review

Trustpilot