Martor 379.60 Retractable Knife Blade 110mm, Perfect for Thick Materials

Image Representative of Range

Martor 379.60 Retractable Knife Blade 110mm, Perfect for Thick Materials

MPN
379.60
Brand
Martor
EAN-13
4002632801617
Order Code
12-4527
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Martor manufactures the retractable knife spare blade, model 379.60, measuring 110 mm. This versatile and durable blade is ideal for various cutting tasks. It is commonly used in environments requiring precise and safe cutting, like warehouses and workshops.
Type Retractable knife spare blade
Blade Width 18mm
Dim (L x W x H) 110 x 18 x 0.5 mm
Height 0.5mm
Length 110mm
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot