Martor 3448.20 SECUMAX Blade Head Plastic-Coated Steel 10 Pack

MPN
3448.20
Brand
Martor
EAN-13
4002632803765
Order Code
09-8147
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Martor produces the 3448.20 spare blade heads, which are plastic-coated and retractable. Each package contains 10 pieces, designed for compatibility with MARTOR knives. These spare blades are ideal for safely cutting a variety of materials in industrial and commercial settings.
Type Retractable knife spare blade
Blade Width 23.7mm
Dim (L x W) 38.9 mm x 23.7 mm
Length 38.9mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot