Martor 34.65 Graphics Blade 34 100 Pcs Sharp Steel 36.5mm For GRAFIX 501

MPN
34.65
Brand
Martor
EAN-13
4002632917066
Order Code
09-8146
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.52
10+ £25.27
50+ £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Martor manufactures the 34.65 retractable knife spare blade. This product, containing 100 pieces, offers durable and precise cutting. It is typically used for safe and efficient cutting in industrial and commercial environments.
Type Retractable knife spare blade
Blade Width 5.7mm
Dim (L x W) 36.5 mm x 5.7 mm
Length 36.5mm
Material Steel
Weight 1g

Reviews

Be the first to submit a review

Trustpilot