Martor 3005.06 Cutting Pad 210x148mm Black Durable 3-Layer Design

MPN
3005.06
Brand
Martor
EAN-13
4002632800771
Order Code
09-8136
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Martor cutting pad, model 3005.06, measures 210 mm by 148 mm and comes in black. It is designed to provide a durable and safe surface for cutting tasks. Ideal for professional and hobbyist use, this cutting mat protects surfaces and extends the life of blades.
Type Cutting pad
Size 148 x 210mm
Colour Black
Length 210mm
Weight 120g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot