Martor 3004.06 Cutting Pad 320x230mm Black Cut without Damage cm/inch Grid

MPN
3004.06
Brand
Martor
EAN-13
4002632800764
Order Code
09-8135
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Martor, this black cutting pad measures 320 mm by 230 mm. It is designed to protect surfaces during cutting tasks. Ideal for use in crafting, office work, or industrial applications.
Type Cutting pad
Size 320 x 230mm
Colour Black
Length 320mm
Weight 280g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot