Martor 3002.06 Cutting Pad 620x440mm Black 3-Layer Design Smooth Surface

MPN
3002.06
Brand
Martor
EAN-13
4002632800740
Order Code
09-8133
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.12 £25.60
10+ £24.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 09/10/2026

Manufactured by Martor, the cutting pad measures 620 mm by 440 mm and comes in black. It is designed to provide a durable and protective surface for cutting activities. Suitable for precision work, it helps to preserve the integrity of cutting tools and surfaces.
Type Cutting pad
Size 620 x 440mm
Colour Black
Length 620mm
Weight 1060g
Width 440mm

Reviews

Be the first to submit a review

Trustpilot