Martor 30000410.02 SECUNORM 300 Safety Knife Ergonomic & Light 1 Piece

MPN
30000410.02
Brand
Martor
EAN-13
4002632801716
Order Code
09-8131
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

The Martor SECUNORM 300 is an industrial safety knife designed with a retractable trapezoidal blade, making it ideal for safe cutting tasks. Manufactured by Martor, this versatile cutter knife is primarily used in industrial settings for efficient packaging and material cutting. Lightweight and durable, the plastic knife ensures user safety and precision in various working environments.
Type Retractable knife
Blade Width 16mm
Dim (L x W x H) 143 x 16 x 36 mm
Factory colour Black/blue
Height 36mm
Length 143mm
Material Fibreglass reinforced plastic
Number of Blades 1
Weight 52g

Reviews

Be the first to submit a review

Trustpilot