Martor 30000310.02 SECUNORM 300 Light Safety Knife Ergonomic 9mm Depth

MPN
30000310.02
Brand
Martor
EAN-13
4002632804526
Order Code
09-8130
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


The Martor Secunorm 300 is a safety knife designed with a spring-loaded blade for automatic retraction to enhance user safety. Manufactured by Martor, this cutter is robust and ergonomic, suitable for heavy-duty use. It is typically used in workplaces for cutting materials like cardboard, plastic strapping, and other industrial packaging.
Type Cutter
Blade Width 22mm
Colour Black, Blue
Dim (L x W x H) 154 x 22 x 38 mm
Height 38mm
Length 154mm
Weight 66g

Trustpilot