Martor 17500102 Secunorm 175 Cardboard Knife Ergonomic Easy Blade Change

MPN
17500102
Brand
Martor
EAN-13
4002632921087
Order Code
09-8106
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 565 in stock

The Martor 17500102 Secunorm 175 cardboard knife is a retractable box opener designed for safe and efficient cutting. Manufactured by Martor, it features a secure blade mechanism ideal for frequent use. Typical applications include opening cardboard boxes and general packaging tasks.
Type Retractable knife
Blade Width 13.5mm
Colour Black, Light blue
Dim (L x W x H) 109.5 x 13.5 x 34 mm
Height 34mm
Length 109.5mm
Number of Blades 1
Weight 0.036kg

Reviews

Be the first to submit a review

Trustpilot