Martor 144402 SECUNORM MOBILE PHONE Stainless Steel Safety Cutter GS Certified

MPN
144402
Brand
Martor
EAN-13
4002632916908
Order Code
09-8092
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.49 £5.03
10+ £4.69
50+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Martor 144402 SECUNORM HANDY is a retractable knife manufactured for safety and precision. It features a secure blade retraction mechanism reducing the risk of accidental cuts. Typical applications include opening packages and cutting materials safely in professional settings.
Type Retractable knife
Blade Width 8mm
Dim (L x W) 100 mm x 8 mm
Length 100mm
Weight 35g

Reviews

Be the first to submit a review

Trustpilot