Martor 13.5 SKALPELLKLINGE NR.13 Cutter Spare Blade Steel 10 Pieces

MPN
13.50
Brand
Martor
EAN-13
4002632901997
Order Code
09-8085
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £6.12
10+ £5.72
50+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Martor offers the scalpel blade Nr. 13 cutter spare blade, measuring 42.3 mm and made of durable steel. The pack contains ten blades, known for precise and accurate cutting. Ideal for medical, craft, or detailed cutting tasks, the blades ensure reliability and efficiency.
Type Cutter spare blade
Blade Width 6.2mm
Dim (L x W) 42.3 mm x 6.2 mm
Length 42.3mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot