Martor 1250019.17 SECUNORM MIZAR Safety Knife Ceramic Blade Ambidextrous

MPN
1250019.17
Brand
Martor
EAN-13
4002632802713
Order Code
09-8083
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Martor SECUNORM MIZAR is a retractable knife designed for safety and versatility. Manufactured by Martor, it features a secure blade retraction mechanism to prevent accidental injury. It is typically used for cutting packaging materials like cardboard and plastic.
Type Retractable knife
Blade Width 15.6mm
Colour Black, Blue
Dim (L x W x H) 139 x 15.6 x 50.5 mm
Height 50.5mm
Length 139mm
Material Fibreglass reinforced plastic
Number of Blades 1
Weight 58g

Reviews

Be the first to submit a review

Trustpilot