Martor 12400102 secupro Safety Cutter Auto-Retracting Low Cut Depth

MPN
12400102
Brand
Martor
EAN-13
4002632920578
Order Code
09-8080
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 519 in stock

Manufactured by Martor, the SECUPRO MERAK is equipped with a pliers' grip handle, enhancing safety and ergonomics. The knife's primary features include a durable design and automatic blade retraction. It is typically used for safely opening boxes and cutting various materials in industrial and warehouse settings.
Blade Width 18mm
Factory colour Multicolour
Height 50mm
Length 128mm
Number of Blades 1
Weight 59g

Reviews

Be the first to submit a review

Trustpilot