Martindale VT12 Voltage Indicator

Order Code:

86-8272

Brand: Martindale MPN: VT12 EAN-13: 5036162185595

Discontinued


The Martindale VT12 is a two-pole Voltage Indicator & Continuity tester with automatic AC/DC detection up to 690V. Bright LED indicators provide immediate display of the voltage range. Continuity testing is via optical and acoustic indication up to 500kΩ.

The VT12 is ergonomically designed and durable enough for both industrial and domestic use, and is constructed in accordance with the latest safety standards.


  • LED voltage indicator
  • Measures 12 to 690V
  • Includes continuity test
  • Probe caps for GS38 compliance
  • Martindale type VT12
Type Voltage indicator
AC Voltage 12 to 690V
DC Voltage 12 to 690V
Measures 12 to 690V

Trustpilot