Martindale MARVT3 Non Contact Voltage & Magnetic Field Indicator

Order Code:

85-2775

Brand: Martindale MPN: MARVT3 EAN-13: 5036162185724

Discontinued


The Martindale VT3 combines a non-contact voltage detector with a magnetic field indicator. Suitable for detection of AC voltages in walls, sockets, cables, circuit breakers and more. With a detection range of 200V - 1000V, this is a handy tool for any electrician, fitting comfortably into your pocket with the aid of a clip.

The VT3 is simple to use, and features a red light in the tip which illuminates when AC voltage is detected and a green light that illuminates to show the presence of a magnetic field.


  • Voltage rating: 200 to 1000V AC rms
  • Dimensions are 170mm in length, 19mm in diameter
  • Requires 2x AAA batteries (included)
Type Non-contact voltage & magnetic field detector
AC Voltage 200 to 1000V
DC Voltage 200 to 1000V
Voltage Rating 200 to 1000V AC rms

Alternatives (1)


Trustpilot