Martindale MARTEK904 Enhanced Decade Resistance Box

MPN
MARTEK904
Brand
Martindale
EAN-13
5036162186134
Order Code
85-2768
Country of Origin
Philippines

Discontinued


The Martindale TEK904 adds an extra decade at the bottom of the range and this allows resistance from 1Ω to over 11MΩ to be set. This is an exceptionally wide range for such a compact unit.


  • Resistance: 1% grade 0.6W per resistor variable from 1Ω to 11.11111MΩ in 7 decades
  • Typical residual (zero) resistance: <150mΩ
  • Temperature coefficient: 50ppm/°C
  • Operating environment: 0°C to 50°C at < 70% RH
  • Dimensions: 345 x 71 x 51 mm
  • Weight: 536g approx
Decade Box Type Resistance box

Trustpilot