Martindale MARTEK404 Audible & Visual Continuity Tester

MPN
MARTEK404
Brand
Martindale
EAN-13
5036162183201
Order Code
85-2765
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Martindale TEK404 continuity tester adds a visual indication as well as audible indication and comes complete with a belt clip. Featuring a bright LED, the TEK404 also has a safety measure to prevent use on live circuits and a loud buzzer for use in noisy environments.

The tough construction and simplicity makes it ideal for use in a wide variety of applications including low voltage signalling, process control and educational.


  • Ingress: IP40
  • Power Supply: 9V, MN1604 / PP3 alkaline battery
  • Compliance: BS EN61010-2001, CAT III 600V overvoltage
  • Dimensions: 50 x 64 x 30mm
  • Weight: approx 260g
  • Belt Clip: On rear face
  • Supplied with test leads (TL47), insulated croc clips and MN1604 battery
Type Continuity Tester
Manufacturers Warranty 1 Year
Belt clip On rear face
Dimensions 50 x 64 x 30mm
Display Audible & visual
Insulation Test Voltage CAT IV
Testing Type Continuity
Weight approx 260g

Reviews

Be the first to submit a review

Trustpilot