Martindale MARTEK402 Continuity Tester

Order Code:

85-2038

Brand: Martindale MPN: MARTEK402 EAN-13: 5036162183195

Discontinued


This continuity tester from Martindale is a low-cost, easy-to-use instrument with audible indication.


  • Loud buzzer makes it easy to use in noisy environments with an output of over 85dB
  • Probe voltage is 9V with a test current of 5mA
  • Audible frequency is 2.8kHz
  • Housed in a robust plastic case with convenient belt clip, and supplied with a set of test leads
  • Dimensions 150 x 65 x 35mm

Note: Requires 1x 9V PP3 battery (not included).

Type Continuity tester
Testing Type Continuity

Trustpilot