Martindale MARLTDV Extension Lead Tester

MPN
MARLTDV
Brand
Martindale
EAN-13
5036162183546
Order Code
85-2741
Country of Origin
Philippines
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £141.12 £119.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

A Martindale extension lead tester for PAT checking. This unit includes an integral IEC mains lead test feature and essential extras for anyone carrying out PAT tests.

Designed for use with EasyPAT, MicroPAT+, PAC1500xi, PAT1900xi, PAT2100xi, AT500H, MPAT40, MPAT60, Megger PAT4, Robin PATs and all Edgcumbe (Metrohm PATs).


  • Applied Test Voltage: 110V ±10% or 240V ±10%, 50/60Hz
  • Installation (IEC1010): CAT II 300V
  • Leads: 240V BS 1363 to IEC line socket, 110V BS 4343 to IEC line socket
  • Pollution (IEC1010): CAT II
  • Operating Temperature: 0°C to +35°C
  • Storage Temperature: -10°C to 50°C
  • Housing: ABS
  • Dimensions: 141 x 82 x 51mm
Type Extension lead tester
Manufacturers Warranty 1 Year
Dimensions 141 x 82 x 51mm
Storage temperature -10°C to 50°C

Reviews

Be the first to submit a review

Trustpilot