Martin Kaiser Elektro 836/sw Hot Wire Connector Plug 16A Black 1 piece

MPN
836/sw
Brand
Kaiser
Order Code
09-5818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Martin Kaiser 836/sw is a black hot wire connector plug designed for mounting. It can handle up to 16 amperes of current, making it suitable for various electrical applications. This mains connector is ideal for providing reliable power connections in household and industrial settings.
Type Hot wire connector
Current Rating 16A
Mounting Type Plug, mount
Switch No
Case Material Polyamide 6V0
Colour Black
Connection Screws
IP Rating IP20
Nominal Current 16A
Nominal Voltage 250V
Plug standard (IEC 60320) C22
Temperature Range -5 °C to +40 °C.°C
Weight 19g

Reviews

Be the first to submit a review

Trustpilot