Martin Kaiser 9464-01 Elektro Device Box 74x54.5mm Fire & Sound Insulation

MPN
9464-01
Brand
Kaiser
EAN-13
4013456531666
Order Code
09-5843
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.90 £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 137 availableBack-order availability date - 17/11/2026

The Kaiser Elektro 9464-01 device lining box has dimensions of 74 mm by 54.5 mm. Manufactured by Kaiser Elektro, this junction box is known for its reliable build and efficient performance. It is typically used for housing electrical connections securely within walls.
Type Device lining box
Material Plastic
Protection Rating Not Specified
Dimensions (Ø x D) 74 mm x 54.5 mm
(Ø) 74mm
Enclosure Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot