Martin Kaiser 9264-22 O-range Lining Box Air-tight Ø68x62mm 1pc ECON® Tech

MPN
9264-22
Brand
Kaiser
EAN-13
4013456548299
Order Code
09-5824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Martin Kaiser's Lining Box 9264-22 features a 68 mm diameter and 62 mm depth, perfect for use as a junction box. This durable O-range ECON® 64 model ensures reliable electrical connections. Ideal for secure installations in various electrical projects.
Type Lining box
Material Plastic
Protection Rating Not Specified
Dimensions (Ø x D) 68 mm x 62 mm
(Ø) 68mm
Enclosure Width 62mm
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot