Martin Kaiser 9063-02 Lining Box Ø68mmx49mm, VDE Certified Cavity Wall Box

MPN
9063-02
Brand
Kaiser
EAN-13
4013456548244
Order Code
09-5822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

Martin Kaiser offers the 9063-02 lining box as part of its O-range® range. This junction box features dimensions of 68 mm by 49 mm, ideal for secure electrical connections. Use it for tidy and safe installations in various electrical projects.
Type Lining box
Material Plastic
Protection Rating Not Specified
Dimensions (Ø x D) 68 mm x 49 mm
(Ø) 68mm
Enclosure Width 49mm
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot