Martin Kaiser 891/sw Hot Wire Connector, 10A, Black, Right Angle, Reconnectable

MPN
891/sw
Brand
Kaiser
Order Code
09-5820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Martin Kaiser 891/sw hot wire connector is a right-angle mains plug designed to handle up to 10 A. This black power plug provides a reliable connection for various electrical devices. It is typically used in applications requiring a secure and efficient connection to mains power.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Case Material Polyamide 6
Colour Black
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C15
Temperature Range -5 °C to +40 °C.°C
Weight 24g

Reviews

Be the first to submit a review

Trustpilot