Martin Kaiser 797/sw Hot Wire Connector Plug, Right Angle, 10 A, Black, 1 pc

MPN
797/sw
Brand
Kaiser
Order Code
09-5817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Martin Kaiser 797/sw is a black hot wire connector plug with a right angle design capable of handling 10 amps. This mains connector is ideal for providing secure power connections in various electrical applications. Typically, it is used in environments requiring sturdy and reliable power distribution.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Case Material Polyamide 6
Colour Black
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C15
Temperature Range -5 °C to +40 °C.°C
Weight 28g

Reviews

Be the first to submit a review

Trustpilot