Martin Kaiser 794/sw IEC Connector Straight 2+PE Pins 10A Black 1piece

MPN
794/sw
Brand
Kaiser
EAN-13
4024881300055
Order Code
12-2253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,550 in stock

The Martin Kaiser 794/sw IEC connector is a black mains socket with a straight configuration, featuring 2 pins plus a protective earth pin, capable of handling 10 A. This power plug is typically used in electrical appliances and devices requiring a reliable connection to the power supply. Its design ensures a secure fit for various practical home and industrial applications.
Type IEC connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 1 Straight C 13
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 794
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot