Martin Kaiser 783/sw Hot Wire Connector 2+PE 10A Black 1piece for Heat Devices

MPN
783/sw
Brand
Kaiser
EAN-13
4024881300086
Order Code
12-2247
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

Martin Kaiser manufactures the 783/sw hot wire connector, a black, straight IEC connector socket. This component features 2 pins plus protective earth, suitable for up to 10 A. It's typically used in mains power applications where high temperature tolerance is required.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Material (details) Polyamide 6
Misc Attribute 1 Straight C 15
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C15
Series 783
Temperature Range 120°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot