Martin Kaiser 781/ws IEC Connector 781 Plug Vertical 2+PE 10A White 1 piece

MPN
781/ws
Brand
Kaiser
EAN-13
4024881300734
Order Code
12-2245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

Martin Kaiser offers the 781 Plug, a mains connector with a vertical mount and a total of 2 + PE pins. This white IEC connector, capable of handling 10 A, uses a 4.8mm male spade connection. It's ideal for appliance and power connections, ensuring reliable performance in various electrical applications.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour White
Fitting type (details) Flange assembly
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 781
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot