Martin Kaiser 781/SW IEC Connector Plug 2 + PE 10A Black Vert Mount

MPN
781/SW
Brand
Kaiser
EAN-13
4024881300147
Order Code
12-2244
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,804 in stock

The Martin Kaiser 781/SW is a black IEC connector plug designed for vertical mounting with 2 + PE pins and a 10 A capacity. It features a connection using 4.8mm male spade connectors. This power plug is typically used in appliance connections and mains cables for reliable power transfer.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot