Martin Kaiser 753/sw IEC Connector 2+PE Pins 10A Black Vertical Mount

MPN
753/sw
Brand
Kaiser
EAN-13
4024881300833
Order Code
12-2239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.19
100+ £1.10
500+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Martin Kaiser 753/sw IEC connector is a black, vertical mount plug with 2 pins plus protective earth, designed for 10 A current. It features a 4.8 mm male spade connector, suitable for use as a mains connector in various appliances. Typical applications include connecting electrical equipment to a power source securely.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Fitting type (details) Snap-in 1 mm pitch
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 753
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot