Martin Kaiser 749/sw IEC Connector Plug Straight 2+PE Pins 10A Black

MPN
749/sw
Brand
Kaiser
EAN-13
4024881300154
Order Code
12-2235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 27/11/2026

The Martin Kaiser 749/sw IEC connector is a straight plug with 2 + PE pins, suitable for electrical appliances. Designed for a 10 A current, this black mains connector is ideal for various domestic and industrial applications. It ensures reliable connections for devices requiring a stable power supply.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 1 Straight E
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 749
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot