Martin Kaiser 638/ws Multi-receptacle 250V White Matt IP20 Re-connectable

MPN
638/ws
Brand
Kaiser
EAN-13
4024881400359
Order Code
09-5805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Martin Kaiser 638/ws Multi-receptacle, finished in creamy white with a matt appearance, operates at 250 V. It features an IP20 rating, making it suitable for indoor environments. This multi-receptacle is typically used in applications where multiple electrical connections are needed within a controlled setting.
Type Multi-receptacle
Number of Gangs 3
Colour Creamy white (matt)
Connector Version straight
Depth 52mm
Dimensions (W x H x D) 144 x 42.50 x 52 mm
Height 42.50mm
IP Rating IP20
Load (max.) 16A
Voltage Rating 250V
Width 144mm

Reviews

Be the first to submit a review

Trustpilot