Martin Kaiser 638/sw Multi-receptacle 250V Black IP20 Re-connectable Type F

MPN
638/sw
Brand
Kaiser
Order Code
09-5804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The Martin Kaiser 638/sw multi-receptacle is a black device rated at 250 V and has an IP20 protection level. Manufactured by Martin Kaiser, it is designed for indoor electrical distribution applications. Typical uses include providing multiple power outlets in homes or offices.
Type Multi-receptacle
Number of Gangs 3
Colour Black
Connector Version straight
Depth 52mm
Dimensions (W x H x D) 144 x 42.50 x 52 mm
Height 42.50mm
IP Rating IP20
Load (max.) 16A
Voltage Rating 250V
Width 144mm

Reviews

Be the first to submit a review

Trustpilot