Martin Kaiser 638/kws Multi-receptacle 250V White IP20 Type F, Re-connectable

MPN
638/kws
Brand
Kaiser
Order Code
09-5803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Martin Kaiser 638/kws is a chalk white multi-receptacle designed for use with 250 V systems, ensuring robust electrical connectivity. It is IP20 rated, making it suitable for indoor applications requiring protection from touch by fingers. This product is commonly used in residential and commercial settings for distributing electrical power to multiple devices.
Type Multi-receptacle
Number of Gangs 3
Colour Chalk white
Connector Version straight
Depth 52mm
Dimensions (W x H x D) 144 x 42.50 x 52 mm
Height 42.50mm
IP Rating IP20
Load (max.) 16A
Voltage Rating 250V
Width 144mm

Reviews

Be the first to submit a review

Trustpilot